There are no models available for this part yet.
Overview of CM1A-24V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for CM1A-24V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X3463
|
Newark | Cm Relay(Automo |Panasonic CM1A-24V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.7600 | Buy Now | |
DISTI #
CM1A-24V-ND
|
DigiKey | CM RELAY 1 FORM A 24V Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5672 | Buy Now | |
DISTI #
CM1A-24V
|
Avnet Americas | Relay Automotive SPST-NO 15A 24VDC 320Ohm Quick Connect Plug-In (Alt: CM1A-24V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0464 / $3.4493 | Buy Now | |
DISTI #
769-CM1A-24V
|
Mouser Electronics | Automotive Relays CM Relay | 0 |
|
$3.6300 / $5.7700 | Order Now | |
DISTI #
74613521
|
RS | Automotive Relay (Plug-in Obihiro)CM Relay(Automotive) | Panasonic Electronic Components CM1A-24V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 | RFQ | |
Future Electronics | AUTOMOTIVE REPLY RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$3.3000 / $3.5300 | Buy Now | ||
Onlinecomponents.com | Relays 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.0400 / $3.7900 | Buy Now | ||
Master Electronics | Relays 24VDC 320Ohm 15(NO)/8(NC)A SPST-NO( (20mm 15mm 33mm)) Plug-In Automotive Relay Automotive RoHS: Compliant | 0 |
|
$3.0400 / $3.7900 | Buy Now |
CAD Models for CM1A-24V by Panasonic Electronic Components
Part Data Attributes for CM1A-24V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.05
|
Body Breadth
|
15 mm
|
Body Height
|
22 mm
|
Body Length or Diameter
|
20 mm
|
Coil Current(DC)-Max
|
0.075 A
|
Coil Operate Voltage(DC)
|
14 V
|
Coil Power
|
1800 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
320 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
8 A
|
Contact (DC) Max Rating R Load
|
8A@28VDC
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX; BULK
|
Physical Dimension
|
20mm x 15mm x 22mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
10 ms
|
Sealing
|
EPOXY RESIN SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|