Transistors
CM200DY-34A
Description: Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7

Overview of CM200DY-34A by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3386-Z-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252
2SK3386(0)-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252
2SK3386-Z-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252

Price & Stock for CM200DY-34A by Mitsubishi Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 30M3582
Newark Igbt Module, 1700V, 200A, Igbtmod, Continuous Collector Current:200A, Collector Emitter Saturation Voltage:1.7Kv, Power Dissipation:1.98Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Mitsubishi Electric CM200DY-34A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CM200DY-34A by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM200DY-34A by Mitsubishi Electric

CM200DY-34A
Mitsubishi Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
200 A
Collector-Emitter Voltage-Max
1700 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X7
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
1980 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
VCEsat-Max
2.8 V
Want to compare parts?
  1. CM200DY-34A
    Mitsubishi Electric
    Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
    VS

Related Parts for CM200DY-34A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM200DY-34A by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM200DY-34A by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of CM200DY-34A would you like to use for your alert(s)?
  • Please alert me when CM200DY-34A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM200DY-34A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM200DY-34A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM200DY-34A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM200DY-34A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM200DY-34A by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: