Part Details for CM2020-01TR by California Micro Devices
Overview of CM2020-01TR by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3201TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3401TRWZ-EP | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3201TRZ-EP | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Part Details for CM2020-01TR
CM2020-01TR CAD Models
CM2020-01TR Part Data Attributes
|
CM2020-01TR
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM2020-01TR
California Micro Devices
Consumer Circuit, CMOS, PDSO38, 9.70 X 6.40 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-153BD-1, TSSOP-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | TSSOP | |
Package Description | 9.70 X 6.40 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-153BD-1, TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |