CM252016-2R7K
Bourns Inc
Description: General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP

Overview of CM252016-2R7K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CM252016-2R7K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 145mA 1.2Ohm DCR 1008 T/R Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for CM252016-2R7K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM252016-2R7K by Bourns Inc

CM252016-2R7K
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1008
Construction
Chip
Core Material
FERRITE
DC Resistance
1.2 Ω
Inductance-Nom (L)
2.7 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Package Height
1.6 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.145 A
Self Resonance Frequency
75 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
7.96 MHz
Tolerance
10%
Want to compare parts?
  1. CM252016-2R7K
    Bourns Inc
    General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM252016-2R7K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM252016-2R7K by Bourns Inc

Select Manufacturer
Which Manufacturer of CM252016-2R7K would you like to use for your alert(s)?
  • Please alert me when CM252016-2R7K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM252016-2R7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM252016-2R7K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM252016-2R7K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM252016-2R7K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM252016-2R7K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: