Part Details for CM252016-2R7KL by Bourns Inc
Overview of CM252016-2R7KL by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM252016-2R7KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 145mA 1.2Ohm DCR 1008 T/R RoHS: Compliant |
925 In Stock |
|
$0.0742 / $0.0969 | Buy Now |
DISTI #
CM252016-2R7KL
|
Avnet Abacus | Ind General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 145mA 1008 T/R (Alt: CM252016-2R7KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 2.7uH 10% 7.96MHz 25Q-Factor Ferrite 145mA 1.2Ohm DCR 1008 T/R RoHS: Compliant |
925 In Stock |
|
$0.0742 / $0.0969 | Buy Now |
Part Details for CM252016-2R7KL
CM252016-2R7KL CAD Models
CM252016-2R7KL Part Data Attributes
|
CM252016-2R7KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM252016-2R7KL
Bourns Inc
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1008 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 75 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |