Part Details for CM2850-000 by TE Connectivity
Overview of CM2850-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CM2850-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-CM2850-000-ND
|
DigiKey | D-150-0370 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7272 | Buy Now |
DISTI #
CM2850-000
|
Avnet Americas | Closed Barrel Splice Terminal 20AWG to 16AWG 168mm Tin Blue Bag - Bulk (Alt: CM2850-000) Min Qty: 60 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.8576 / $51.5744 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 10 Lead time: 16 Weeks Container: Box | 0Box |
|
$50.3000 | Buy Now |
DISTI #
RYCCM2850-000
|
Heilind Electronics | D-150-0370 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-150-0370 RoHS: Compliant | 0 |
|
$45.0900 / $94.4300 | Buy Now |
DISTI #
RYCCM2850-000
|
Interstate Connecting Components | D-150-0370 | 0 |
|
Buy Now | |
DISTI #
000000000006149850
|
Sager | TE Connectivity D-150-0370 Min Qty: 1 | 0 |
|
$49.5300 / $58.6700 | Buy Now |
|
Master Electronics | D-150-0370 RoHS: Compliant | 0 |
|
$45.0900 / $94.4300 | Buy Now |
Part Details for CM2850-000
CM2850-000 CAD Models
CM2850-000 Part Data Attributes
|
CM2850-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM2850-000
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 16 AWG |