There are no models available for this part yet.
Overview of CM300DY-34A by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Price & Stock for CM300DY-34A by Mitsubishi Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M3583
|
Newark | Igbt, Module, 1.7Kv, 300A, Continuous Collector Current:300A, Collector Emitter Saturation Voltage:1.7Kv, Power Dissipation:2.9Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Mitsubishi Electric CM300DY-34A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for CM300DY-34A by Mitsubishi Electric
Part Data Attributes for CM300DY-34A by Mitsubishi Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Part Package Code
|
MODULE
|
Package Description
|
FLANGE MOUNT, R-XUFM-X7
|
Pin Count
|
7
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
300 A
|
Collector-Emitter Voltage-Max
|
1700 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X7
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
2900 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
MOTOR CONTROL
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
2.8 V
|
Alternate Parts for CM300DY-34A
This table gives cross-reference parts and alternative options found for CM300DY-34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM300DY-34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM300DY-34A | Insulated Gate Bipolar Transistor, 300A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM300DY-34A vs CM300DY-34A |