Part Details for CM3040-7 by Bel Fuse
Overview of CM3040-7 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM3040-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM3040-7
|
Avnet Americas | DC/DC Power Supply Triple-OUT 5.1V/15V 5A/0.6A 50W 11-Pin - Bulk (Alt: CM3040-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for CM3040-7
CM3040-7 CAD Models
CM3040-7 Part Data Attributes
|
CM3040-7
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CM3040-7
Bel Fuse
DC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL TWO 15 VOLTS OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-XXMA-X | |
Length | 168.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 111.2 mm |