Part Details for CM309A33.3333MABJT by Citizen Finedevice Co Ltd
Overview of CM309A33.3333MABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM309A33.3333MABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-4060-1-ND
|
DigiKey | CRYSTAL 33.3333MHZ 18PF SMD Min Qty: 1 Container: Cut Tape (CT) |
520 In Stock |
|
$0.4800 / $1.6100 | Buy Now |
Part Details for CM309A33.3333MABJT
CM309A33.3333MABJT CAD Models
CM309A33.3333MABJT Part Data Attributes
|
CM309A33.3333MABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM309A33.3333MABJT
Citizen Finedevice Co Ltd
Parallel - 3Rd Overtone Quartz Crystal, 33.3333MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 33.3333 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L13.4XB5.08XH4.6 (mm)/L0.528XB0.2XH0.181 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |