CM309A33.8688MABJT
Citizen Finedevice Co Ltd
Description: Parallel - 3Rd Overtone Quartz Crystal, 33.8688MHz Nom

Overview of CM309A33.8688MABJT by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CM309A33.8688MABJT by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 300-4061-2-ND
DigiKey CRYSTAL 33.8688MHZ 18PF SMD Min Qty: 1000 Container: Tape & Reel (TR) 2000
In Stock
  • 1,000 $0.3000
$0.3000 Buy Now

CAD Models for CM309A33.8688MABJT by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM309A33.8688MABJT by Citizen Finedevice Co Ltd

CM309A33.8688MABJT
Citizen Finedevice Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
Reach Compliance Code
unknown
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
50 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
18 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
33.8688 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L13.4XB5.08XH4.6 (mm)/L0.528XB0.2XH0.181 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. CM309A33.8688MABJT
    Citizen Finedevice Co Ltd
    Parallel - 3Rd Overtone Quartz Crystal, 33.8688MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM309A33.8688MABJT by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM309A33.8688MABJT by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CM309A33.8688MABJT would you like to use for your alert(s)?
  • Please alert me when CM309A33.8688MABJT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM309A33.8688MABJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM309A33.8688MABJT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM309A33.8688MABJT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM309A33.8688MABJT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM309A33.8688MABJT by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: