Part Details for CM309A8.000156MABJT by Citizen Finedevice Co Ltd
Overview of CM309A8.000156MABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM309A8.000156MABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-4014-1-ND
|
DigiKey | CRYSTAL 8.000156MHZ 18PF SMD Min Qty: 1 Container: Cut Tape (CT), Tape & Reel (TR) |
908 In Stock |
|
$0.2271 / $0.9800 | Buy Now |
Part Details for CM309A8.000156MABJT
CM309A8.000156MABJT CAD Models
CM309A8.000156MABJT Part Data Attributes
|
CM309A8.000156MABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM309A8.000156MABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 8.000156MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.000156 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L13.4XB5.08XH4.6 (mm)/L0.528XB0.2XH0.181 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |