There are no models available for this part yet.
Overview of CM309S8000000ABJT by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CM309S8000000ABJT by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 514 |
|
RFQ |
CAD Models for CM309S8000000ABJT by Citizen Finedevice Co Ltd
Part Data Attributes for CM309S8000000ABJT by Citizen Finedevice Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CITIZEN FINEDEVICE CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT CUT; TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L12.4XB4.3XH3.6 (mm)/L0.488XB0.169XH0.142 (inch)
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Alternate Parts for CM309S8000000ABJT
This table gives cross-reference parts and alternative options found for CM309S8000000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM309S8000000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS208.000MABJ-UT | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Electronics Co Ltd | CM309S8000000ABJT vs CS208.000MABJ-UT |
ABSM2-8.000MHZ-N4 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-N4 |
ABSM2-8.000MHZ-C4-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-C4-T |
ABSM2-8.000MHZ-N4-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-N4-T |
ABSM2-8.000MHZ-B4 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-B4 |
ABSM2-8.000MHZ-4 | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-4 |
ABSM2-8.000MHZ-E4-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-E4-T |
ABSM2-8.000MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | CM309S8000000ABJT vs ABSM2-8.000MHZ-D4-T |