Part Details for CM322522-180K by Bourns Inc
Overview of CM322522-180K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM322522-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 18uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CM322522-180K
CM322522-180K CAD Models
CM322522-180K Part Data Attributes:
|
CM322522-180K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-180K
Bourns Inc
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |