Part Details for CM322522-330JL by Bourns Inc
Overview of CM322522-330JL by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM322522-330JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5501
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CM322522-330JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
CM322522-330JL-ND
|
DigiKey | FIXED IND 33UH 85MA 5.6 OHM SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1018 | Buy Now |
DISTI #
CM322522-330JL
|
Avnet Americas | Wirewound Inductor, 33 uH, 5.6 Ohm, ± 5%, 17 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-330JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
652-CM322522-330JL
|
Mouser Electronics | Power Inductors - SMD CHIP INDUCTOR SMT 33uH RoHS: Compliant | 0 |
|
$0.0980 / $0.1010 | Order Now |
DISTI #
73196970
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CM322522-330JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
DISTI #
64935181
|
Verical | Inductor General Purpose Chip Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2238 | Americas - 8000 |
|
$0.0416 | Buy Now |
DISTI #
CM322522-330JL
|
Avnet Abacus | Wirewound Inductor, 33 uH, 5.6 Ohm, � 5%, 17 MHz, 70 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-330JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600328083
|
Chip1Stop | Inductor General Purpose Chip Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 85mA 5.6Ohm DCR 1210 T/R RoHS: Compliant | 8000 |
|
$0.0862 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Wirewound 33uH 5% 2.52MHz 30Q-Factor Ferrite 70mA 5.6Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
Part Details for CM322522-330JL
CM322522-330JL CAD Models
CM322522-330JL Part Data Attributes
|
CM322522-330JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-330JL
Bourns Inc
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |
Alternate Parts for CM322522-330JL
This table gives cross-reference parts and alternative options found for CM322522-330JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM322522-330JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM1210-330J-RC | General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | CM322522-330JL vs PM1210-330J-RC |