-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM322522-3R3KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1452
|
Newark | Surface Mount High Frequency Inductor, Cm322522 Series, 3.3 H, 10%, 1210 [3225 Metric], 65 Mhz Rohs Compliant: Yes |Bourns CM322522-3R3KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
62K3089
|
Newark | Chip Inductor 3.3Uh 180Ma 10% 65Mhz, Inductance:3.3Μh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:65Mhz, Dc Current Rating:180Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cm322522 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CM322522-3R3KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 | Buy Now |
DISTI #
CM322522-3R3KL
|
Avnet Americas | Wirewound Inductor, 3.3 uH, 1.2 Ohm, ? 10%, 60 MHz, 260 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-3R3KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0807 / $0.0954 | Buy Now |
DISTI #
70407887
|
RS | CM32 Series Wire-wound SMD Inductor w/ Ferrite Core,3.3 uH +/-10% 180mA Idc Q:30 | Bourns CM322522-3R3KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2220 / $0.3170 | RFQ |
DISTI #
CM322522-3R3KL
|
TME | Inductor: ferrite, SMD, 1210, 3.3uH, 180mA, 1.2Ω, Q: 30, freson: 65MHz Min Qty: 1 | 1283 |
|
$0.0750 / $0.2100 | Buy Now |
DISTI #
SMC-CM322522-3R3KL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1615 |
|
RFQ | |
DISTI #
CM322522-3R3KL
|
Avnet Abacus | Wirewound Inductor, 3.3 uH, 1.2 Ohm, � 10%, 60 MHz, 260 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-3R3KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 180mA 3.3uH 10% 1210 Power Inductors ROHS | 95 |
|
$0.1357 / $0.1429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM322522-3R3KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-3R3KL
Bourns Inc
General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 10% |