-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6927
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CM322522-6R8JL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 | Buy Now |
DISTI #
118-CM322522-6R8JLCT-ND
|
DigiKey | FIXED IND 6.8UH 150MA 1.8OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11364 In Stock |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
CM322522-6R8JL
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 1.8 Ohm, ± 5%, 40 MHz, 180 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-6R8JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
652-CM322522-6R8JL
|
Mouser Electronics | Power Inductors - SMD 6.8uH 5% 150mA RoHS: Compliant | 37782 |
|
$0.0950 / $0.2300 | Buy Now |
DISTI #
V72:2272_06247886
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2124 Container: Cut Strips | Americas - 723 |
|
$0.0796 / $0.1104 | Buy Now |
DISTI #
73196983
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CM322522-6R8JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
DISTI #
58056629
|
Verical | Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2124 | Americas - 723 |
|
$0.0796 / $0.0836 | Buy Now |
DISTI #
CM322522-6R8JL
|
TTI | Power Inductors - SMD 6.8uH 5% 150mA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0940 | Buy Now |
DISTI #
CM322522-6R8JL
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 1.8 Ohm, ± 5%, 40 MHz, 180 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-6R8JL) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM322522-6R8JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-6R8JL
Bourns Inc
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for CM322522-6R8JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM322522-6R8JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1210SF-6R8J | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP | Central Technologies | CM322522-6R8JL vs CTMC1210SF-6R8J |