Part Details for CM322522-R15ML by Bourns Inc
Overview of CM322522-R15ML by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM322522-R15ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1414
|
Newark | Surface Mount High Frequency Inductor, Cm322522 Series, 150 Nh, 20%, 1210 [3225 Metric], 350 Mhz Rohs Compliant: Yes |Bourns CM322522-R15ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
CM322522-R15MLCT-ND
|
DigiKey | FIXED IND 150NH 230MA 720MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.2700 | Buy Now |
DISTI #
CM322522-R15ML
|
Avnet Americas | Wirewound Inductor, 150 nH, 250 Milliohm, ± 20%, 450 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R15ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0954 | Buy Now |
DISTI #
652-CM322522-R15ML
|
Mouser Electronics | Power Inductors - SMD .15uH 20% Wirewound RoHS: Compliant | 5683 |
|
$0.1220 / $0.2800 | Buy Now |
DISTI #
70407893
|
RS | CM32 Series Wire-wound SMD Inductor w/ Polymer Core,150 nH +/-20% 230mA Idc Q:10 | Bourns CM322522-R15ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2280 / $0.2540 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 150nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 250mOhm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
DISTI #
66679859
|
Verical | Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 777 Package Multiple: 1 Date Code: 1706 | Americas - 947 |
|
$0.0884 | Buy Now |
DISTI #
CM322522-R15ML
|
Avnet Abacus | Wirewound Inductor, 150 nH, 250 Milliohm, � 20%, 450 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R15ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601081426
|
Chip1Stop | Ind General Purpose Chip Wirewound 150nH 20% 25.2MHz 10Q-Factor Polymer 230mA 3.2 x 2.5 mm T/R RoHS: Compliant | 947 |
|
$0.0734 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Wirewound 150nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 250mOhm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
Part Details for CM322522-R15ML
CM322522-R15ML CAD Models
CM322522-R15ML Part Data Attributes
|
CM322522-R15ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-R15ML
Bourns Inc
General Purpose Inductor, 0.15uH, 20%, 1 Element, Air-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 25.2MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 20% |