-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5482
|
Newark | Chip Inductor, 330Nh, 330Ma, 20%, 190Mhz, Inductance:330Nh, Dc Resistance Max:0.35Ohm, Self Resonant Frequency:190Mhz, Dc Current Rating:330Ma, Inductor Case/Package:1210 [3225 Metric], Product Range:Cm322522 Series Rohs Compliant: Yes |Bourns CM322522-R33ML Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
118-CM322522-R33MLCT-ND
|
DigiKey | FIXED IND 330NH 330MA 350MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9837 In Stock |
|
$0.0950 / $0.2700 | Buy Now |
DISTI #
CM322522-R33ML
|
Avnet Americas | Wirewound Inductor, 330 nH, 400 Milliohm, ± 20%, 300 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R33ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
652-CM322522-R33ML
|
Mouser Electronics | Power Inductors - SMD 0.33uH 20% RoHS: Compliant | 12212 |
|
$0.1220 / $0.3100 | Buy Now |
DISTI #
70407892
|
RS | CM32 Series Wire-wound SMD Inductor w/ Ferrite Core,330 nH +/-20% 330mA Idc Q:25 | Bourns CM322522-R33ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1230 / $0.1370 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 330nH 20% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0858 / $0.1069 | Buy Now |
DISTI #
CM322522-R33ML
|
Avnet Americas | Wirewound Inductor, 330 nH, 400 Milliohm, ± 20%, 300 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R33ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
CM322522-R33ML
|
Avnet Americas | Wirewound Inductor, 330 nH, 400 Milliohm, ± 20%, 300 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R33ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0954 | Buy Now |
DISTI #
CM322522-R33ML
|
Avnet Abacus | Wirewound Inductor, 330 nH, 400 Milliohm, � 20%, 300 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: CM322522-R33ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
9358013RL
|
element14 Asia-Pacific | INDUCTOR, 0.33UH RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1104 / $0.1457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM322522-R33ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-R33ML
Bourns Inc
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 25.2MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 20% |