Part Details for CM400DY-12NF by Powerex Power Semiconductors
Overview of CM400DY-12NF by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM400DY-12NF
CM400DY-12NF CAD Models
CM400DY-12NF Part Data Attributes
|
CM400DY-12NF
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CM400DY-12NF
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |
Alternate Parts for CM400DY-12NF
This table gives cross-reference parts and alternative options found for CM400DY-12NF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM400DY-12NF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG150J2YS11 | TRANSISTOR 150 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400DY-12NF vs MG150J2YS11 |
GP250MHB06S | Insulated Gate Bipolar Transistor, 350A I(C), 600V V(BR)CES, N-Channel, | Dynex Semiconductor | CM400DY-12NF vs GP250MHB06S |
APTGT300A60G | Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel | Microchip Technology Inc | CM400DY-12NF vs APTGT300A60G |
1MBI600LP-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, M121, 4 PIN | Fuji Electric Co Ltd | CM400DY-12NF vs 1MBI600LP-060 |
CM200DY-12NF | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM400DY-12NF vs CM200DY-12NF |
CM100DU-12F | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | CM400DY-12NF vs CM100DU-12F |
CM100DUS-12F | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM400DY-12NF vs CM100DUS-12F |
MG400J1US1 | TRANSISTOR 400 A, 600 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400DY-12NF vs MG400J1US1 |
BSM400GB60DN2 | Insulated Gate Bipolar Transistor, 475A I(C), 600V V(BR)CES, N-Channel, | Siemens | CM400DY-12NF vs BSM400GB60DN2 |
MG400J1US2 | TRANSISTOR 400 A, 600 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400DY-12NF vs MG400J1US2 |