Part Details for CM400HA-24H by Mitsubishi Electric
Overview of CM400HA-24H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for CM400HA-24H
CM400HA-24H CAD Models
CM400HA-24H Part Data Attributes
|
CM400HA-24H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM400HA-24H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2800 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 300 ns | |
VCEsat-Max | 3.4 V |
Alternate Parts for CM400HA-24H
This table gives cross-reference parts and alternative options found for CM400HA-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM400HA-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MBI300SA-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel | Fuji Electric Co Ltd | CM400HA-24H vs 1MBI300SA-120 |
CM400DY-13T | Insulated Gate Bipolar Transistor, | Mitsubishi Electric | CM400HA-24H vs CM400DY-13T |
DIM400LSS12-A000 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, L, 5 PIN | Dynex Semiconductor | CM400HA-24H vs DIM400LSS12-A000 |
CM400HU-24H | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Mitsubishi Electric | CM400HA-24H vs CM400HU-24H |
MG400Q1US2 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400HA-24H vs MG400Q1US2 |
MG400Q1US1 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400HA-24H vs MG400Q1US1 |
1MBI400NP-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M128, 4 PIN | Fuji Electric Co Ltd | CM400HA-24H vs 1MBI400NP-120 |
1MBI400L-120 | Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | CM400HA-24H vs 1MBI400L-120 |
CM400DU-12F | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM400HA-24H vs CM400DU-12F |
MG400Q1US21 | TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM400HA-24H vs MG400Q1US21 |