Transistors
CM400HA-24H
Description: Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-7

Overview of CM400HA-24H by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for CM400HA-24H by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM400HA-24H by Powerex Power Semiconductors

CM400HA-24H
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X4
Pin Count
7
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
400 A
Collector-Emitter Voltage-Max
1200 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
2800 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
VCEsat-Max
3.4 V
Want to compare parts?
  1. CM400HA-24H
    Powerex Power Semiconductors
    Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
    VS

Alternate Parts for CM400HA-24H

This table gives cross-reference parts and alternative options found for CM400HA-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM400HA-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1MBI300SA-120 Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel Fuji Electric Co Ltd CM400HA-24H vs 1MBI300SA-120
CM400HA-24H Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, Mitsubishi Electric CM400HA-24H vs CM400HA-24H
CM400DY-13T Insulated Gate Bipolar Transistor, Mitsubishi Electric CM400HA-24H vs CM400DY-13T
DIM400LSS12-A000 Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, L, 5 PIN Dynex Semiconductor CM400HA-24H vs DIM400LSS12-A000
CM400HU-24H Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 Mitsubishi Electric CM400HA-24H vs CM400HU-24H
MG400Q1US2 TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components CM400HA-24H vs MG400Q1US2
MG400Q1US1 TRANSISTOR 400 A, 1200 V, N-CHANNEL IGBT, Insulated Gate BIP Transistor Toshiba America Electronic Components CM400HA-24H vs MG400Q1US1
1MBI400NP-120 Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M128, 4 PIN Fuji Electric Co Ltd CM400HA-24H vs 1MBI400NP-120
1MBI400L-120 Insulated Gate Bipolar Transistor, 400A I(C), 1200V V(BR)CES, N-Channel, M116, 4 PIN Fuji Electric Co Ltd CM400HA-24H vs 1MBI400L-120
CM400DU-12F Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE-7 Powerex Power Semiconductors CM400HA-24H vs CM400DU-12F

Related Parts for CM400HA-24H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM400HA-24H by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM400HA-24H by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CM400HA-24H would you like to use for your alert(s)?
  • Please alert me when CM400HA-24H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM400HA-24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM400HA-24H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM400HA-24H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM400HA-24H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM400HA-24H by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: