Part Details for CM4030M00010T8188136 by JWT
Overview of CM4030M00010T8188136 by JWT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM4030M00010T8188136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30MHz 10pF ��10ppm ��30ppm SMD2520-4P Crystals ROHS | 2640 |
|
$0.0517 / $0.1057 | Buy Now |
|
LCSC | 30MHz 10pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 2640 |
|
$0.0527 / $0.1079 | Buy Now |