CM41532768DZYT
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN

Overview of CM41532768DZYT by Citizen Finedevice Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Electronic Manufacturing Telecommunications Automotive

Price & Stock for CM41532768DZYT by Citizen Finedevice Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 300-8732-1-ND
DigiKey CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7615
In Stock
  • 1 $1.0000
  • 10 $0.8590
  • 50 $0.7750
  • 100 $0.7414
  • 500 $0.6875
  • 3,000 $0.8498
  • 6,000 $0.8135
  • 9,000 $0.7930
$0.6875 / $1.0000 Buy Now
DISTI # 695-CM415-32.768KDZY
Mouser Electronics Crystals 32.768 KHz 7.0pF RoHS: Compliant 0
  • 3,000 $0.7720
  • 6,000 $0.7420
$0.7420 / $0.7720 Order Now
Future Electronics CM415 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.6750
$0.6750 Buy Now

CAD Models for CM41532768DZYT by Citizen Finedevice Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM41532768DZYT by Citizen Finedevice Co Ltd

CM41532768DZYT
Citizen Finedevice Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CITIZEN FINEDEVICE CO LTD
Package Description
SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.10
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0122%
Frequency Tolerance
20 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
4.1mm x 1.5mm x 0.9mm
Series Resistance
70000 Ω
Surface Mount
YES
Want to compare parts?
  1. CM41532768DZYT
    Citizen Finedevice Co Ltd
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
    VS

Related Parts for CM41532768DZYT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM41532768DZYT by Citizen Finedevice Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM41532768DZYT by Citizen Finedevice Co Ltd

Select Manufacturer
Which Manufacturer of CM41532768DZYT would you like to use for your alert(s)?
  • Please alert me when CM41532768DZYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM41532768DZYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM41532768DZYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM41532768DZYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM41532768DZYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM41532768DZYT by Citizen Finedevice Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: