Part Details for CM431LACM233 by Champion Microelectronic Corp
Overview of CM431LACM233 by Champion Microelectronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for CM431LACM233
CM431LACM233 CAD Models
CM431LACM233 Part Data Attributes
|
CM431LACM233
Champion Microelectronic Corp
Buy Now
Datasheet
|
Compare Parts:
CM431LACM233
Champion Microelectronic Corp
Voltage Reference, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHAMPION MICROELECTRONIC CORP | |
Package Description | , TO-236 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 1.24 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 161.29 ppm/°C | |
Trim/Adjustable Output | YES |