Part Details for CM4323-000 by TE Connectivity
Overview of CM4323-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CM4323-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CM4323-000-ND
|
DigiKey | 55A0121-24-5/6 Min Qty: 75 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
2754 In Stock |
|
$0.9200 / $1.0000 | Buy Now |
DISTI #
CM4323-000-ND
|
DigiKey | 55A0121-24-5/6 Min Qty: 75 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9854 | Buy Now |
DISTI #
CM4323-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM4323-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 / $0.9167 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8400 | Buy Now |
|
Onlinecomponents.com | 55A0121-24-5/6 RoHS: Compliant |
1350 In Stock |
|
$0.8840 / $1.0310 | Buy Now |
DISTI #
CM4323-000
|
TTI | Multi-Conductor Cables 55A0121-24-5/6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.7900 / $0.8300 | Buy Now |
DISTI #
CM4323-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: CM4323-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 / $0.9167 | Buy Now |
DISTI #
RYC55A0121-24-5/6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0121-24-5/6 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CM4323-000
|
PEI Genesis | Wire And Cable | 2990 |
|
Buy Now | |
DISTI #
000000000003787568
|
Sager | Multi-Conductor Cables 55A0121-24-5/6 Min Qty: 1 | 0 |
|
$0.9168 / $1.1400 | Buy Now |
Part Details for CM4323-000
CM4323-000 CAD Models
CM4323-000 Part Data Attributes:
|
CM4323-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM4323-000
TE Connectivity
55A0121-24-5/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.93 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |