-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7150
|
Newark | Surface Mount High Frequency Inductor, Cm453232 Series, 1 Mh, 10%, 1812 [4532 Metric], 2.5 Mhz Rohs Compliant: Yes |Bourns CM453232-102KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1457 |
|
$0.0920 | Buy Now |
DISTI #
61J5183
|
Newark | Chip Inductor, 1000Uh, 30Ma, 10%, 2.5Mhz, Inductance:1Mh, Dc Resistance Max:40Ohm, Self Resonant Frequency:2.5Mhz, Dc Current Rating:30Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm453232 Series, Product Width:3.2Mmrohs Compliant: Yes |Bourns CM453232-102KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1688 |
|
$0.0930 | Buy Now |
DISTI #
66K0327
|
Newark | Inductor, 1Mh, 30Ma, 10%, 2.5Mhz, Full Reel, Inductance:1Mh, Dc Resistance Max:40Ohm, Self Resonant Frequency:2.5Mhz, Dc Current Rating:30Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm453232 Series Rohs Compliant: Yes |Bourns CM453232-102KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1420 | Buy Now |
DISTI #
CM453232-102KLCT-ND
|
DigiKey | FIXED IND 1MH 30MA 40 OHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
265 In Stock |
|
$0.1223 / $0.3500 | Buy Now |
DISTI #
CM453232-102KL
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ± 10%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-102KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
61J5183
|
Avnet Americas | Wirewound Inductor, 1 mH, 40 Ohm, ± 10%, 2.5 MHz, 30 mA, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 61J5183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 1688 Partner Stock |
|
$0.2260 / $0.3640 | Buy Now |
DISTI #
652-CM453232-102KL
|
Mouser Electronics | Power Inductors - SMD 1K 10% Wirewound RoHS: Compliant | 0 |
|
$0.1220 / $0.3500 | Order Now |
DISTI #
70153478
|
RS | CM45 Series Wire-wound SMD Inductor with a Ferrite Core, 1 mH +/-10% 30mA Idc | Bourns CM453232-102KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 500 |
|
$0.2480 / $0.3540 | Buy Now |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R RoHS: Compliant |
27999 In Stock |
|
$0.1080 / $0.1687 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-102KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-102KL
Bourns Inc
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 40 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.03 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.252 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for CM453232-102KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM453232-102KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMC1812-102K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | Central Technologies | CM453232-102KL vs CTMC1812-102K |