Part Details for CM453232-1R5KL by Bourns Inc
Overview of CM453232-1R5KL by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM453232-1R5KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5175
|
Newark | Chip Inductor 1.5Uh 410Ma 10% 70Mhz, Inductance:1.5Μh, Dc Resistance Max:0.6Ohm, Self Resonant Frequency:70Mhz, Dc Current Rating:410Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm453232 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CM453232-1R5KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2270 | Buy Now |
DISTI #
CM453232-1R5KLCT-ND
|
DigiKey | FIXED IND 1.5UH 410MA 600MOHM SM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1223 / $0.3500 | Buy Now |
DISTI #
CM453232-1R5KL
|
Avnet Americas | Wirewound Inductor, 1.5 uH, 600 Milliohm, ± 10%, 70 MHz, 410 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-1R5KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
652-CM453232-1R5KL
|
Mouser Electronics | Power Inductors - SMD 1.5uH 10% Wirewound RoHS: Compliant | 4400 |
|
$0.1240 / $0.3900 | Buy Now |
DISTI #
70153818
|
RS | Inductors, Fixed, 1.5uH 10% Wirewound | Bourns CM453232-1R5KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1760 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1104 / $0.1773 | Buy Now |
DISTI #
77828001
|
Verical | Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 Date Code: 2402 | Americas - 13500 |
|
$0.1184 / $0.1258 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Bristol Electronics | 2755 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 2204 |
|
$0.1984 / $0.9920 | Buy Now |
Part Details for CM453232-1R5KL
CM453232-1R5KL CAD Models
CM453232-1R5KL Part Data Attributes:
|
CM453232-1R5KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-1R5KL
Bourns Inc
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.41 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |