Part Details for CM453232-270KL by Bourns Inc
Overview of CM453232-270KL by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM453232-270KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5205
|
Newark | Chip Inductor, 27Uh 170Ma 10% 12Mhz, Inductance:27Μh, Dc Resistance Max:3.6Ohm, Self Resonant Frequency:12Mhz, Dc Current Rating:170Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm453232 Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CM453232-270KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
118-CM453232-270KLCT-ND
|
DigiKey | FIXED IND 27UH 170MA 3.6 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1223 / $0.3500 | Buy Now |
DISTI #
CM453232-270KL
|
Avnet Americas | Wirewound Inductor, 27 uH, 3.6 Ohm, ± 10%, 12 MHz, 170 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-270KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
652-CM453232-270KL
|
Mouser Electronics | Power Inductors - SMD 27uH 10% Wirewound RoHS: Compliant | 1800 |
|
$0.1050 / $0.2600 | Buy Now |
DISTI #
73197024
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CM453232-270KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1760 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 170mA 3.6Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1104 / $0.1773 | Buy Now |
DISTI #
CM453232-270KL
|
TTI | Power Inductors - SMD 27uH 10% Wirewound pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1070 | Buy Now |
DISTI #
CM453232-270KL
|
Avnet Abacus | Wirewound Inductor, 27 uH, 3.6 Ohm, � 10%, 12 MHz, 170 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-270KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 27uH 10% 2.52MHz 50Q-Factor Ferrite 170mA 3.6Ohm DCR 1812 T/R RoHS: Compliant | 0 |
|
$0.1104 / $0.1773 | Buy Now |
Part Details for CM453232-270KL
CM453232-270KL CAD Models
CM453232-270KL Part Data Attributes
|
CM453232-270KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-270KL
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |