-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5226
|
Newark | Chip Inductor, 470Uh 62Ma 10% 12Mhz, Inductance:470Μh, Dc Resistance Max:26Ohm, Self Resonant Frequency:3Mhz, Dc Current Rating:62Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Cm45 Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns CM453232-471KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.0970 | Buy Now |
DISTI #
83R8544
|
Newark | Inductor, 470Uh, 62Ma, 10%, 3Mhz, Full Reel, Inductance:470Μh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Cm45 Series, Inductor Case/Package:1812 [4532 Metric] Rohs Compliant: Yes |Bourns CM453232-471KL Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
38AC0793
|
Newark | Inductor, 470Uh, 10%, Unshielded, Inductance:470Μh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Cm45 Series, Power Inductor Case:1812 [4532 Metric], Dc Resistance Max:26Ohm, Rohs Compliant: Yes |Bourns CM453232-471KL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2260 | Buy Now |
DISTI #
38K0538
|
Newark | Inductor, 470Uh, 4532 Case, Inductance:470Μh, Product Range:Cm453232 Series, Dc Current Rating:62Ma, High Frequency Inductor Case:1812 [4532 Metric], Inductor Construction:Wirewound, Dc Resistance Max:26Ohm, Inductance Tolerance:± Rohs Compliant: Yes |Bourns CM453232-471KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1860 / $0.5460 | Buy Now |
DISTI #
CM453232-471KLCT-ND
|
DigiKey | FIXED IND 470UH 62MA 26 OHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
740 In Stock |
|
$0.1223 / $0.3500 | Buy Now |
DISTI #
CM453232-471KL
|
Avnet Americas | Wirewound Inductor, 470 uH, 26 Ohm, ± 10%, 3 MHz, 62 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM453232-471KL) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1228 | Buy Now |
DISTI #
61J5226
|
Avnet Americas | Wirewound Inductor, 470 uH, 26 Ohm, ± 10%, 3 MHz, 62 mA, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 61J5226) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 49 Partner Stock |
|
$0.2270 / $0.4060 | Buy Now |
DISTI #
652-CM453232-471KL
|
Mouser Electronics | Power Inductors - SMD 470uH 10% Wirewound RoHS: Compliant | 1721 |
|
$0.1240 / $0.3900 | Buy Now |
DISTI #
V36:1790_06248180
|
Arrow Electronics | Inductor General Purpose Chip Wirewound 470uH 10% 796KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Date Code: 2241 | Americas - 500 |
|
$0.1031 | Buy Now |
DISTI #
70154277
|
RS | Inductor, Wirewound, SMT, 1812,Tol %,Ind 470uH, DCR 26 Ohms | Bourns CM453232-471KL RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2780 / $0.3270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-471KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-471KL
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.062 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |