Part Details for CM5044-000 by TE Connectivity
Overview of CM5044-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM5044-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM5044-000
|
Avnet Americas | D-500-L457-2-614-360 - Bulk (Alt: CM5044-000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 0 |
|
$1,383.8333 / $1,665.2908 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks Container: Box | 0Box |
|
$1,548.6200 | Buy Now |
DISTI #
RYCD-500-L457-2-614-360
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-2-614-360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-L457-2-614-360 RoHS: Compliant | 0 |
|
$1,540.5500 / $1,628.1800 | Buy Now |
DISTI #
RYCD-500-L457-2-614-360
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-L457-2-614-360 | 0 |
|
Buy Now | |
DISTI #
000000000003482378
|
Sager | Data Bus Components - Connectors D-500-L457-2-614-360 Min Qty: 1 | 0 |
|
$1,539.2300 / $1,641.8300 | Buy Now |
DISTI #
CM5044-000
|
Avnet Abacus | (Alt: CM5044-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-500-L457-2-614-360 RoHS: Compliant | 0 |
|
$1,540.5500 / $1,628.1800 | Buy Now |
Part Details for CM5044-000
CM5044-000 CAD Models
CM5044-000 Part Data Attributes
|
CM5044-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CM5044-000
TE Connectivity
D-500-L457-2-614-360
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks, 6 Days | |
Connector Support Type | WIRE AND CABLE | |
Length | 9.144 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |