Part Details for CM5S1015 by Coto Technology USA
Overview of CM5S1015 by Coto Technology USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM5S1015
CM5S1015 CAD Models
CM5S1015 Part Data Attributes
|
CM5S1015
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
CM5S1015
Coto Technology USA
Dry Reed Switch, 0.25A, 175VDC, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 2.92 mm | |
Body Height | 2.4 mm | |
Body Length or Diameter | 6.73 mm | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@175VDC | |
Contact Voltage(DC)-Max | 175 V | |
Drop-out Value-Min | 5 AT | |
Electrical Life | 2000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 15 AT | |
Pull-in Value-Min | 10 AT | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |