Part Details for CM600C1Y-24T by Mitsubishi Electric
Overview of CM600C1Y-24T by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CM600C1Y-24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM600C1Y-24T
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CM600C1Y-24T
CM600C1Y-24T CAD Models
CM600C1Y-24T Part Data Attributes
|
CM600C1Y-24T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM600C1Y-24T
Mitsubishi Electric
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Fall Time-Max (tf) | 300 ns | |
Gate-Emitter Thr Voltage-Max | 6.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6250 W | |
Reference Standard | UL RECOGNIZED | |
Rise Time-Max (tr) | 200 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 900 ns | |
Turn-on Time-Max (ton) | 700 ns | |
VCEsat-Max | 2.1 V |