Part Details for CM600HA-12H by Mitsubishi Electric
Overview of CM600HA-12H by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM600HA-12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 A, 600 V, N-CHANNEL IGBT | 32 |
|
$135.9600 / $169.9500 | Buy Now |
|
Vyrian | OEM/CM Only | 4 |
|
RFQ |
Part Details for CM600HA-12H
CM600HA-12H CAD Models
CM600HA-12H Part Data Attributes
|
CM600HA-12H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM600HA-12H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 650 ns | |
Turn-on Time-Nom (ton) | 1050 ns | |
VCEsat-Max | 2.8 V |
Alternate Parts for CM600HA-12H
This table gives cross-reference parts and alternative options found for CM600HA-12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM600HA-12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM600HA-12H | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | CM600HA-12H vs CM600HA-12H |