Part Details for CM6206 by C-Media Electronics Inc
Overview of CM6206 by C-Media Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CM6206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | USB 7.1CH audio codec with Vista/W7 logo driver Min Qty: 250 | 0 |
|
$4.7500 | Buy Now |
Part Details for CM6206
CM6206 CAD Models
CM6206 Part Data Attributes
|
CM6206
C-Media Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM6206
C-Media Electronics Inc
Micro Peripheral IC, PQFP48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C-MEDIA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |