Part Details for CM75DY-34A by Mitsubishi Electric
Overview of CM75DY-34A by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM75DY-34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M3587
|
Newark | Igbt, Module, 1.7Kv, 75A, Continuous Collector Current:75A, Collector Emitter Saturation Voltage:2.2V, Power Dissipation:780W, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Mitsubishi Electric CM75DY-34A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CM75DY-34A
CM75DY-34A CAD Models
CM75DY-34A Part Data Attributes:
|
CM75DY-34A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM75DY-34A
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 75A I(C), 1700V V(BR)CES, N-Channel, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 780 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.8 V |
Alternate Parts for CM75DY-34A
This table gives cross-reference parts and alternative options found for CM75DY-34A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM75DY-34A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM75DY-34A | Insulated Gate Bipolar Transistor, 75A I(C), 1700V V(BR)CES, N-Channel, MODULE-7 | Powerex Power Semiconductors | CM75DY-34A vs CM75DY-34A |