Part Details for CM7V-32.768-TA-QC-010-9PF-MG03 by Micro Crystal AG
Overview of CM7V-32.768-TA-QC-010-9PF-MG03 by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG030601022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, G/F White | |
G832MG030801222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold White | |
G832MG030401122HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 40 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 15u\\ Gold White |
Price & Stock for CM7V-32.768-TA-QC-010-9PF-MG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM7V-32.768-TA-QC-010-9PF-MG03
|
Avnet Abacus | CM7V-T1A 32.768 KHZ 9.0 PF -10/+10 PPM -40/+85�C TA QC T&R 3000 - Tape and Reel (Alt: CM7V-32.768-TA-QC-010-9PF-MG03) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |