Part Details for CMA-13-6003 by MACOM
Overview of CMA-13-6003 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for CMA-13-6003
CMA-13-6003 CAD Models
CMA-13-6003 Part Data Attributes
|
CMA-13-6003
MACOM
Buy Now
Datasheet
|
Compare Parts:
CMA-13-6003
MACOM
Wide Band Low Power Amplifier, 6000MHz Min, 13000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Gain | 24 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |