Part Details for CMA30P1600FC by IXYS Corporation
Overview of CMA30P1600FC by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CMA30P1600FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA30P1600FC-ND
|
DigiKey | MOD THYRISTOR DUAL 1600V I4-PAC Min Qty: 250 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.3269 | Buy Now |
DISTI #
747-CMA30P1600FC
|
Mouser Electronics | SCRs Phase Control Thyristors, SCRs RoHS: Compliant | 0 |
|
$11.5300 / $16.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$10.1100 | Buy Now |
DISTI #
CMA30P1600FC
|
TTI | SCRs Phase Control Thyristors, SCRs Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$10.4400 / $12.2000 | Buy Now |
DISTI #
CMA30P1600FC
|
TME | Thyristor, 1.6kV, Ifmax: 47A, 30A, Igt: 55/80mA, THT, tube, Ifsm: 340A Min Qty: 1 | 0 |
|
$12.0800 / $14.9700 | RFQ |
Part Details for CMA30P1600FC
CMA30P1600FC CAD Models
CMA30P1600FC Part Data Attributes
|
CMA30P1600FC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CMA30P1600FC
IXYS Corporation
Silicon Controlled Rectifier, 47A I(T)RMS, 30000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, I4-PAC, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, I4-PAC, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 150 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 430 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 30000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 47 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |