Part Details for CMA50E1600TZ-TUB by IXYS Corporation
Overview of CMA50E1600TZ-TUB by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMA50E1600TZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CMA50E1600TZ-TUB-ND
|
DigiKey | SCR 1.6KV 79A TO268AA Min Qty: 30 Lead time: 33 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6370 | Buy Now |
DISTI #
747-CMA50E1600TZ-TUB
|
Mouser Electronics | SCRs SCR TO268 1.6KV 50A SINGLE RoHS: Compliant | 0 |
|
$5.6400 / $7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks | 0 |
|
$4.2400 | Buy Now |
DISTI #
CMA50E1600TZ-TUB
|
TTI | SCRs SCR TO268 1.6KV 50A SINGLE Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$5.5800 | Buy Now |
DISTI #
CMA50E1600TZ-TUB
|
TME | Thyristor, 1.6kV, Ifmax: 79A, 50A, Igt: 50/80mA, TO268AAHV, SMD, tube Min Qty: 1 | 0 |
|
$4.4300 / $5.9800 | RFQ |
|
New Advantage Corporation | THYRISTOR DIS.SINGLE 50A 1600V TO268(D3PAK-HV) SMT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 306 |
|
$8.9600 / $9.6000 | Buy Now |