Part Details for CMA50P1600FC by IXYS Corporation
Overview of CMA50P1600FC by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CMA50P1600FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA50P1600FC-ND
|
DigiKey | MOD THYRISTOR DUAL 1600V I4-PAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
248 In Stock |
|
$9.7688 / $11.6500 | Buy Now |
DISTI #
747-CMA50P1600FC
|
Mouser Electronics | SCRs Phase Control Thyristors, SCRs RoHS: Compliant | 250 |
|
$9.7600 / $11.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$11.2700 | Buy Now |
DISTI #
CMA50P1600FC
|
TTI | SCRs Phase Control Thyristors, SCRs Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$9.8900 | Buy Now |
DISTI #
CMA50P1600FC
|
TME | Thyristor, 1.6kV, Ifmax: 79A, 50A, Igt: 80/200mA, THT, tube Min Qty: 1 | 0 |
|
$12.5000 / $15.5200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 4071 |
|
RFQ | |
|
New Advantage Corporation | THYRISTOR MOD.DUAL 50A 1600V ISOPLUS i4-PAC THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2482 |
|
$23.9000 / $25.6100 | Buy Now |
Part Details for CMA50P1600FC
CMA50P1600FC CAD Models
CMA50P1600FC Part Data Attributes
|
CMA50P1600FC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CMA50P1600FC
IXYS Corporation
Silicon Controlled Rectifier, 79A I(T)RMS, 50000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, ROHS COMPLIANT, PLASTIC, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, I4PAC-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 780 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 50000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 79 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |