Part Details for CMB1306-R160-000F0H0A40G by Cree, Inc.
Overview of CMB1306-R160-000F0H0A40G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5357AI-FQ033IR-160.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ033IR-160.00000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for CMB1306-R160-000F0H0A40G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK5545
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB1306-R160-000F0H0A40G RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $4.8800 | Buy Now |
DISTI #
90-CMB1306-R160-000F0H0A40G-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$3.2500 / $4.8800 | Buy Now |
DISTI #
CMB1306-R160-000F0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB1306-R160-000F0) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.5092 / $2.9988 | Buy Now |
DISTI #
941-CMB1306RF0H0A40G
|
Mouser Electronics | High Power LEDs - White White 4000 K 80-CRI, XLamp CMB1306-18V RoHS: Compliant | 0 |
|
$3.2500 / $4.8800 | Order Now |
DISTI #
CMB1306-R16-F0H0A40G
|
TTI | High Power LEDs - White WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Tray | Americas - 0 |
|
$3.5300 / $4.1500 | Buy Now |