Part Details for CMB4/6 by Altech Corporation
Overview of CMB4/6 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMB4/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3289
|
Newark | Term Blk, Screw, Panel Mount, Feed-Thru |Altech CMB4/6 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9600 / $7.5800 | Buy Now |
DISTI #
1920-CMB4/6-ND
|
DigiKey | TERM BLK, SCREW, PANEL MOUNT, FE Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9630 | Buy Now |
DISTI #
845-CMB4/6
|
Mouser Electronics | DIN Rail Terminal Blocks F/T Term PM 6 pl FeedThru block6mm RoHS: Compliant | 9 |
|
$3.9200 / $7.5600 | Buy Now |
DISTI #
70078312
|
RS | Conn Term Blk 6 2 ScrewClamps Tapped Hole for Cross Conn 22-10AWG 35A 300V | Altech Corp CMB4/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 23 |
|
$5.4400 / $7.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.8400 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - Screw Clamps - 6 Poles - 22-10AWG - 35A - 300A. RoHS: Compliant | 625 Factory Stock |
|
$3.7300 / $4.9000 | Buy Now |
|
Powell Electronics | DIN Rail Terminal Blocks F/T Term PM 6 pl FeedThru block6mm Min Qty: 20 | 375 |
|
$4.8000 | Buy Now |
|
Master Electronics | Connector Terminal Block - Screw Clamps - 6 Poles - 22-10AWG - 35A - 300A. RoHS: Compliant | 625 Factory Stock |
|
$3.7300 / $4.9000 | Buy Now |
DISTI #
10114999
|
TestEquity LLC | Altech CMB4/6 Terminal Blocks, Screw, Panel Mount, Feed-Thru 6 Pole, 35A, 300V, 22-10 AWG, Grey | 0 |
|
$5.5300 | Buy Now |