Part Details for CMC-0553-0-9 by TE Connectivity
Overview of CMC-0553-0-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0996
|
Newark | Cmc-0553-0-9 |Raychem Te Connectivity CMC-0553-0-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$36.3100 | Buy Now |
DISTI #
CMC-0553-0-9-ND
|
DigiKey | HOOK-UP DL STRND 1/0AWG WHITE Min Qty: 500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$38.1309 | Buy Now |
DISTI #
656961-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 656961-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$34.2685 / $41.2384 | Buy Now |
DISTI #
650-CMC-0553-0-9
|
Mouser Electronics | Hook-up Wire CMC-0553-0-9 RoHS: Compliant | 0 |
|
$39.0000 | Order Now |
|
Onlinecomponents.com | Power Cables RoHS: Compliant | 0 |
|
$36.8100 / $108.0300 | Buy Now |
DISTI #
RYCCMC-0553-0-9
|
Interstate Connecting Components | 656961-000 7-1195180-1 CMC-0553-0-9 | 0 |
|
$42.7075 | Buy Now |
DISTI #
000000000001129551
|
Sager | Hook-up Wire CMC-0553-0-9 Min Qty: 1 | 0 |
|
$39.6100 / $46.9100 | Buy Now |
|
Master Electronics | Power Cables RoHS: Compliant | 0 |
|
$36.8100 / $108.0300 | Buy Now |
Part Details for CMC-0553-0-9
CMC-0553-0-9 CAD Models
CMC-0553-0-9 Part Data Attributes
|
CMC-0553-0-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMC-0553-0-9
TE Connectivity
Wire And Cable, 0AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Diameter | 12.8 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 15.24 mm | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 1045X30 | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |