There are no models available for this part yet.
Overview of CMC-0553-2-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-2-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1004
|
Newark | Cmc-0553-2-9 |Raychem Te Connectivity CMC-0553-2-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$44.2700 | Buy Now | |
DISTI #
CMC-0553-2-9-ND
|
DigiKey | HOOK-UP DL STRND 2AWG WHITE Min Qty: 500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$44.2615 | Buy Now | |
DISTI #
675273-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Cable Rools/Shrink Tubing (Alt: 675273-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$41.7829 / $50.2811 | Buy Now | |
DISTI #
650-CMC-0553-2-9
|
Mouser Electronics | Hook-up Wire CMC-0553-2-9 RoHS: Compliant | 0 |
|
$47.5600 | Order Now | |
Onlinecomponents.com | Power Cables RoHS: Compliant | 0 |
|
$44.8800 / $131.7200 | Buy Now | ||
DISTI #
RYCCMC-0553-2-9
|
Interstate Connecting Components | 675273-000 7-1195310-6 CMC-0553-2-9 | 0 |
|
$52.0724 | Buy Now | |
DISTI #
000000000001129566
|
Sager | Hook-up Wire CMC-0553-2-9 Min Qty: 1 | 0 |
|
$48.2900 / $57.2000 | Buy Now | |
Master Electronics | Power Cables RoHS: Compliant | 0 |
|
$44.8800 / $131.7200 | Buy Now |
CAD Models for CMC-0553-2-9 by TE Connectivity
Part Data Attributes for CMC-0553-2-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks, 6 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
DUAL WALL
|
Diameter
|
10.34 mm
|
Jacket Material
|
ETHYLENE TETRAFLUOROETHYLENE
|
Length
|
15.24 mm
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
665X30
|
Wire Gauge
|
2 AWG
|
Wire Size-Max
|
2 AWG
|
Wire and Cable Name
|
POWER CABLE
|