Part Details for CMC-0553-4-9CS2417 by TE Connectivity
Overview of CMC-0553-4-9CS2417 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-4-9CS2417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1008
|
Newark | Cmc-0553-4-9Cs2417 |Raychem Te Connectivity CMC-0553-4-9CS2417 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.4200 | Buy Now |
DISTI #
CMC-0553-4-9CS2417-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 4AWG WHT Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5998 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7500 / $69.7000 | Buy Now |
DISTI #
RYCCMC-0553-4-9CS2417
|
Interstate Connecting Components | CMC-0553-4-9CS2417 | 0 |
|
Buy Now | |
DISTI #
000000000001129574
|
Sager | TE Connectivity CMC-0553-4-9CS2417 Min Qty: 1000 | 0 |
|
$32.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7500 / $69.7000 | Buy Now |