There are no models available for this part yet.
Overview of CMC-0553-6-6-F871 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-6-6-F871 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMC-0553-6-6-F871-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 6AWG BLU Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4729 | Buy Now | |
DISTI #
RYCCMC-0553-6-6-F871
|
Heilind Electronics | CMC-0553-6-6-F871 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8700 / $49.5000 | Buy Now | ||
DISTI #
RYCCMC-0553-6-6-F871
|
Interstate Connecting Components | CMC-0553-6-6-F871 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.8700 / $49.5000 | Buy Now |