There are no models available for this part yet.
Overview of CMC-0553-8-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-8-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M1010
|
Newark | Cmc-0553-8-9 |Raychem Te Connectivity CMC-0553-8-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.6300 | Buy Now | |
DISTI #
CMC-0553-8-9-ND
|
DigiKey | HOOK-UP DUAL WALL STRND 8AWG GRY Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0639 | Buy Now | |
DISTI #
650-CMC-0553-8-9
|
Mouser Electronics | Hook-up Wire CMC-0553-8-9 RoHS: Compliant | 0 |
|
$10.8000 | Order Now | |
Onlinecomponents.com | CMC-0553-8-9 RoHS: Compliant | 0 |
|
$8.8400 / $24.8500 | Buy Now | ||
DISTI #
330815-000
|
TTI | Hook-up Wire CMC-0553-8-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$6.6000 / $8.3700 | Buy Now | |
DISTI #
RYCCMC-0553-8-9
|
Interstate Connecting Components | CMC-0553-8-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001129578
|
Sager | Hook-up Wire CMC-0553-8-9 Min Qty: 1 | 0 |
|
$9.6600 / $12.0900 | Buy Now | |
Master Electronics | CMC-0553-8-9 RoHS: Compliant | 0 |
|
$8.8400 / $24.8500 | Buy Now |
CAD Models for CMC-0553-8-9 by TE Connectivity
Part Data Attributes for CMC-0553-8-9 by TE Connectivity
CMC-0553-8-9
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
DUAL WALL
|
Jacket Material
|
ETHYLENE TETRAFLUOROETHYLENE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
133X29
|
Wire Gauge
|
8 AWG
|
Wire Size-Max
|
8 AWG
|
Wire and Cable Name
|
POWER CABLE
|
Want to compare parts?
-
CMC-0553-8-9TE ConnectivityWire And Cable, 8AWG, 600V, Power CableVS
-