Part Details for CMC-0587-000-9 by TE Connectivity
Overview of CMC-0587-000-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0587-000-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1020
|
Newark | Cmc-0587-000-9 |Raychem Te Connectivity CMC-0587-000-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$22.3800 | Buy Now |
|
Onlinecomponents.com | CMC-0587-000-9 RoHS: Compliant | 0 |
|
$22.9200 / $64.4500 | Buy Now |
DISTI #
RYCCMC-0587-000-9
|
Interstate Connecting Components | CMC-0587-000-9 | 0 |
|
Buy Now | |
DISTI #
000000000002274040
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$25.0600 / $31.3300 | Buy Now |
|
Master Electronics | CMC-0587-000-9 RoHS: Compliant | 0 |
|
$22.9200 / $64.4500 | Buy Now |
Part Details for CMC-0587-000-9
CMC-0587-000-9 CAD Models
CMC-0587-000-9 Part Data Attributes
|
CMC-0587-000-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CMC-0587-000-9
TE Connectivity
Wire And Cable, 000AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 000 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |