Part Details for CMC-0587-4-9 by TE Connectivity
Overview of CMC-0587-4-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0587-4-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1023
|
Newark | Cmc-0587-4-9 |Raychem Te Connectivity CMC-0587-4-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.4300 | Buy Now |
DISTI #
CMC-0587-4-9-ND
|
DigiKey | HOOK-UP DL STRND 4AWG WHITE Min Qty: 500 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1861 | Buy Now |
DISTI #
650-CMC-0587-4-9
|
Mouser Electronics | Hook-up Wire CMC-0587-4-9 RoHS: Compliant | 0 |
|
$12.9200 | Order Now |
|
Onlinecomponents.com | CMC-0587-4-9 RoHS: Compliant | 0 |
|
$11.3500 / $31.0800 | Buy Now |
DISTI #
RYCCMC-0587-4-9
|
Interstate Connecting Components | CMC-0587-4-9 | 0 |
|
Buy Now | |
DISTI #
000000000001129591
|
Sager | Hook-up Wire CMC-0587-4-9 Min Qty: 1 | 0 |
|
$12.8000 / $15.9900 | Buy Now |
|
Master Electronics | CMC-0587-4-9 RoHS: Compliant | 0 |
|
$11.3500 / $31.0800 | Buy Now |
Part Details for CMC-0587-4-9
CMC-0587-4-9 CAD Models
CMC-0587-4-9 Part Data Attributes
|
CMC-0587-4-9
TE Connectivity
Buy Now
|
Compare Parts:
CMC-0587-4-9
TE Connectivity
Wire And Cable, 4AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | ALUMINUM ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | POWER CABLE |