Part Details for CMC-08 by RECOM Power Inc
Overview of CMC-08 by RECOM Power Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for CMC-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X9241
|
Newark | Common Mode Chokes For Emc/Tube Rohs Compliant: Yes |Recom Power CMC-08 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 / $8.4600 | Buy Now |
DISTI #
945-2641-5-ND
|
DigiKey | CMC 5.2A 2LN TH Min Qty: 1 Lead time: 10 Weeks Container: Tube |
312 In Stock |
|
$6.2732 / $9.4300 | Buy Now |
DISTI #
919-CMC-08
|
Mouser Electronics | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout RoHS: Compliant | 274 |
|
$6.2700 / $9.4300 | Buy Now |
DISTI #
70551354
|
RS | Common Mode Choke for use with RP Series isolated DC-DC converters | RECOM Power Inc. CMC-08 RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1800 / $9.6200 | RFQ |
|
Future Electronics | CMC Series 5.2A 2 Line Power Line Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$6.8400 / $7.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
108 In Stock |
|
$5.8200 / $6.1900 | Buy Now |
|
Quest Components | 2 |
|
$15.7920 / $16.9200 | Buy Now | |
DISTI #
000000000006045548
|
Sager | Common Mode Chokes / Filters Common Mode Choke FOR EMC NAVin NAVout Min Qty: 1 | 580 |
|
$6.0600 / $6.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
108 In Stock |
|
$5.8200 / $6.1900 | Buy Now |
|
Ozdisan Elektronik | CHOKE COMMON MODE 5.2A 2LN THT | 0 |
|
$7.0164 / $7.5075 | RFQ |
Part Details for CMC-08
CMC-08 CAD Models
CMC-08 Part Data Attributes
|
CMC-08
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
CMC-08
RECOM Power Inc
General Purpose Inductor, 830uH, 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | RECOM Power | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 830 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 5.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |